Part Details for DW9538 by Dynex Semiconductor
Overview of DW9538 by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for DW9538
DW9538 CAD Models
DW9538 Part Data Attributes
|
DW9538
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DW9538
Dynex Semiconductor
SAW Oscillator, 1030MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Frequency Tolerance | 194.1747 ppm | |
Harmonics Level-Max | -30 dBc | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 1030 MHz | |
Oscillator Type | SAW OSCILLATOR | |
Output Power | 11 dBm | |
Phase Noise | -95 dBc/Hz | |
Physical Dimension | 45mm x 30mm x 5mm | |
Power Variation | -2 dB | |
Supply Current-Max | 175 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO |