Part Details for DW9544 by Dynex Semiconductor
Overview of DW9544 by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for DW9544
DW9544 CAD Models
DW9544 Part Data Attributes:
|
DW9544
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DW9544
Dynex Semiconductor
SAW Oscillator, 1090MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 1090 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Power | -20 dBm | |
Phase Noise | -80 dBc/Hz | |
Physical Dimension | 31.7mm x 29.2mm x 5mm | |
Power Variation | 2 dB | |
Supply Current-Max | 100 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO |