Part Details for DWC-316-2EE5 by Bimba Manufacturing Company
Results Overview of DWC-316-2EE5 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DWC-316-2EE5 Information
DWC-316-2EE5 by Bimba Manufacturing Company is a Fiber Optic Splitter/Coupler.
Fiber Optic Splitter/Couplers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TCR2EE50 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 5 V, 200 mA, SOT-553 (ESV) |
Price & Stock for DWC-316-2EE5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
75502639
|
RS | CYLINDER, DOUBLE WALL, DBL ACT, SGL END ROD, CUSHION - BOTH ENDS C, BORE - 2IN Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$359.6600 / $386.7300 | RFQ |