Part Details for DWM-32-55-L-D-250 by Samtec Inc
Overview of DWM-32-55-L-D-250 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for DWM-32-55-L-D-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DWM-32-55-L-D-250
|
Avnet Americas | Conn Board Stacker HDR 64 POS 6.35mm Stack Height 1.27mm Solder ST Through Hole - Bulk (Alt: DWM-32-55-L-D-250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$4.5300 / $11.1300 | Buy Now |
DISTI #
000000000005454581
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$4.5300 / $11.1300 | Buy Now |
Part Details for DWM-32-55-L-D-250
DWM-32-55-L-D-250 CAD Models
DWM-32-55-L-D-250 Part Data Attributes
|
DWM-32-55-L-D-250
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DWM-32-55-L-D-250
Samtec Inc
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder and Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.196 inch | |
Body Depth | 0.25 inch | |
Body Length | 1.6 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 64 |
Alternate Parts for DWM-32-55-L-D-250
This table gives cross-reference parts and alternative options found for DWM-32-55-L-D-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DWM-32-55-L-D-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DWM-32-57-L-D-250 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder and Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | DWM-32-55-L-D-250 vs DWM-32-57-L-D-250 |
MTSW-132-09-S-D-490 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Samtec Inc | DWM-32-55-L-D-250 vs MTSW-132-09-S-D-490 |
DWM-32-54-L-D-250 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder and Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | DWM-32-55-L-D-250 vs DWM-32-54-L-D-250 |
56132-T16-32-0500 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | DWM-32-55-L-D-250 vs 56132-T16-32-0500 |
MTSW-132-09-G-D-380 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Samtec Inc | DWM-32-55-L-D-250 vs MTSW-132-09-G-D-380 |
95069-028ALF | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | DWM-32-55-L-D-250 vs 95069-028ALF |
54776-101-64LF | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | DWM-32-55-L-D-250 vs 54776-101-64LF |
69218-028LF | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE | Amphenol Communications Solutions | DWM-32-55-L-D-250 vs 69218-028LF |
DWM-32-59-L-D-250 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder and Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | DWM-32-55-L-D-250 vs DWM-32-59-L-D-250 |
56132-G14-32-0500 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol FCi | DWM-32-55-L-D-250 vs 56132-G14-32-0500 |