Part Details for DWM-32-61-L-D-645 by Samtec Inc
Overview of DWM-32-61-L-D-645 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for DWM-32-61-L-D-645
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC6842
|
Newark | Header, 64 Contacts, 2 Rows, Through Hole, 1.27 Mm, Product Range:Dwm Series, No. Of Contacts:64Contacts, Gender:Header, Pitch Spacing:1.27Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Material:Phosphor Bronzerohs Compliant: Yes |Samtec DWM-32-61-L-D-645 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6000 / $14.2200 | Buy Now |
DISTI #
3937-DWM-32-61-L-D-645-ND
|
DigiKey | CONN HDR 64POS 0.05 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$15.3273 / $23.3600 | Buy Now |
DISTI #
612-DWM-32-61-L-D-645-ND
|
DigiKey | CONN HDR 64POS 0.05 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.3814 | Buy Now |
DISTI #
DWM-32-61-L-D-645
|
Avnet Americas | Conn Board Stacker HDR 64 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: DWM-32-61-L-D-645) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 44 Factory Stock |
|
RFQ | |
DISTI #
200-DWM3261LD645
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$6.0400 / $12.8500 | Order Now |
|
Onlinecomponents.com | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$6.4400 / $12.8400 | Buy Now |
|
Powell Electronics | .050 x .100 Flex Stack Min Qty: 1 | 29 |
|
$8.4300 / $12.8500 | Buy Now |
DISTI #
000000000003851324
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker Min Qty: 1 | 44 |
|
$7.6300 / $12.8500 | Buy Now |
|
Master Electronics | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$6.4400 / $12.8400 | Buy Now |
DISTI #
5cd8dea8cd7c1c4c382cb359
|
Samtec | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 44 |
|
$4.4430 / $12.8480 | Buy Now |
Part Details for DWM-32-61-L-D-645
DWM-32-61-L-D-645 CAD Models
DWM-32-61-L-D-645 Part Data Attributes
|
DWM-32-61-L-D-645
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DWM-32-61-L-D-645
Samtec Inc
Board Stacking Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DWM-32-61-L-D-645
This table gives cross-reference parts and alternative options found for DWM-32-61-L-D-645. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DWM-32-61-L-D-645, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMS-132-60-S-D-100 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-32-61-L-D-645 vs MTMS-132-60-S-D-100 |
FW-32-04-G-D-395-160 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-32-61-L-D-645 vs FW-32-04-G-D-395-160 |
MTMS-132-53-S-D-285 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-32-61-L-D-645 vs MTMS-132-53-S-D-285 |
HDWM-32-61-G-D-930 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DWM-32-61-L-D-645 vs HDWM-32-61-G-D-930 |
FW-32-04-L-D-425-075 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-32-61-L-D-645 vs FW-32-04-L-D-425-075 |
HDWM-32-56-S-D-200 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-32-61-L-D-645 vs HDWM-32-56-S-D-200 |
MTMS-132-56-S-D-390 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-32-61-L-D-645 vs MTMS-132-56-S-D-390 |
HMTMS-132-01-G-D-230 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-32-61-L-D-645 vs HMTMS-132-01-G-D-230 |
HDWM-32-60-S-D-705 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DWM-32-61-L-D-645 vs HDWM-32-60-S-D-705 |
MTMS-132-60-G-D-000 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DWM-32-61-L-D-645 vs MTMS-132-60-G-D-000 |