Part Details for DWM-38-58-L-D-413 by Samtec Inc
Overview of DWM-38-58-L-D-413 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DWM-38-58-L-D-413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DWM-38-58-L-D-413-ND
|
DigiKey | CONN HDR 76POS 0.05 STACK T/H Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DWM-38-58-L-D-413
|
Avnet Americas | Conn Board Stacker HDR 76 POS 10.49mm Stack Height 1.27mm Solder ST Through Hole - Bulk (Alt: DWM-38-58-L-D-413) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$5.7800 / $13.8300 | Buy Now |
DISTI #
000000000005454648
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$5.7800 / $13.8300 | Buy Now |
Part Details for DWM-38-58-L-D-413
DWM-38-58-L-D-413 CAD Models
DWM-38-58-L-D-413 Part Data Attributes
|
DWM-38-58-L-D-413
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DWM-38-58-L-D-413
Samtec Inc
Board Stacking Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 76 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DWM-38-58-L-D-413
This table gives cross-reference parts and alternative options found for DWM-38-58-L-D-413. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DWM-38-58-L-D-413, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIT-038-03-L-D | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | DWM-38-58-L-D-413 vs MIT-038-03-L-D |
FW-38-05-G-D-400-075 | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | DWM-38-58-L-D-413 vs FW-38-05-G-D-400-075 |
FW-38-01-G-D-250-065 | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-38-58-L-D-413 vs FW-38-01-G-D-250-065 |
951476-4061709-AR-TP | 76 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | DWM-38-58-L-D-413 vs 951476-4061709-AR-TP |
FW-38-04-L-D-250-065 | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-38-58-L-D-413 vs FW-38-04-L-D-250-065 |
FW-38-02-L-D-425-075 | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-38-58-L-D-413 vs FW-38-02-L-D-425-075 |
951476-4011709-AR-PT | 76 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | DWM-38-58-L-D-413 vs 951476-4011709-AR-PT |
8-146493-8 | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | TE Connectivity | DWM-38-58-L-D-413 vs 8-146493-8 |
54242-406-38-0900 | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol FCi | DWM-38-58-L-D-413 vs 54242-406-38-0900 |
951476-4012309-AR-PT | 76 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | DWM-38-58-L-D-413 vs 951476-4012309-AR-PT |