Part Details for DX07S024JJ2R1300 by Japan Aviation Electronics Industry Limited
Overview of DX07S024JJ2R1300 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DX07S024JJ2R1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-2794-1-ND
|
DigiKey | CONN RCP USB3.1 TYPEC 24P SMD RA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29417 In Stock |
|
$1.2976 / $3.2800 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 24 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER AND SURFACE MOUNT TERMINAL, RECEPTACLE | 30 |
|
$2.2275 / $3.0375 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 24 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER AND SURFACE MOUNT TERMINAL, RECEPTACLE | 8 |
|
$2.0250 / $3.0375 | Buy Now |
DISTI #
C1S400200186009
|
Chip1Stop | USB connector Container: Cut Tape | 4 |
|
$1.6100 | Buy Now |
Part Details for DX07S024JJ2R1300
DX07S024JJ2R1300 CAD Models
DX07S024JJ2R1300 Part Data Attributes
|
DX07S024JJ2R1300
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
DX07S024JJ2R1300
Japan Aviation Electronics Industry Limited
Telecom and Datacom Connector, 24 Contact(s), Female, Right Angle, Solder and Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | USB TYPE-C, SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | PALLADIUM OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER AND SURFACE MOUNT | |
Total Number of Contacts | 24 |