Part Details for DX25SW012B by Bulgin
Results Overview of DX25SW012B by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DX25SW012B Information
DX25SW012B by Bulgin is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DX25SW012B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
167-DX25SW012B
|
Mouser Electronics | LED Panel Mount Indicators 25mm White 12V Blk Brass Screw Term RoHS: Compliant | 0 |
|
$14.6700 / $23.2300 | Order Now |
|
DISTI #
76152889
|
RS | DX SERIES,25MM WHITE 12V BLK BRASS SCREW TERM Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$21.6800 | RFQ |