Part Details for DX30-28P-SG by Hirose Electric Co Ltd
Overview of DX30-28P-SG by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-002800BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 28P | |
10124027-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 28P | |
10122992-010LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 28P 20S |
Part Details for DX30-28P-SG
DX30-28P-SG CAD Models
DX30-28P-SG Part Data Attributes
|
DX30-28P-SG
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX30-28P-SG
Hirose Electric Co Ltd
Telecom and Datacom Connector, 28 Contact(s), Female, IDC Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Shell Material | ZINC ALLOY | |
Termination Type | IDC | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |