Part Details for DZ23C16-E3-08 by Vishay Intertechnologies
Overview of DZ23C16-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DZ23C16-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X3807
|
Newark | Zener Diode Sot23 |Vishay DZ23C16-E3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0500 | Buy Now |
DISTI #
DZ23C16-E3-08
|
Avnet Americas | ZENER DIODE SOT23 - Tape and Reel (Alt: DZ23C16-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0275 | Buy Now |
DISTI #
78-DZ23C16-E3-08
|
Mouser Electronics | Zener Diodes 16 Volt 0.3 Watt 5% RoHS: Compliant | 8434 |
|
$0.0280 / $0.3100 | Buy Now |
DISTI #
DZ23C16-E3-08
|
TTI | Zener Diodes 16 Volt 0.3 Watt 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0288 | Buy Now |
Part Details for DZ23C16-E3-08
DZ23C16-E3-08 CAD Models
DZ23C16-E3-08 Part Data Attributes
|
DZ23C16-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DZ23C16-E3-08
Vishay Intertechnologies
Zener Diode, 16V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 200 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 16 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 11.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 0.95 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for DZ23C16-E3-08
This table gives cross-reference parts and alternative options found for DZ23C16-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ23C16-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DZ23C16 | Zener Diode, 16V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | DZ23C16-E3-08 vs DZ23C16 |
DZ23C16-V-GS08 | Zener Diode, 16.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | DZ23C16-E3-08 vs DZ23C16-V-GS08 |
DZ23-C16-7 | 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Diodes Incorporated | DZ23C16-E3-08 vs DZ23-C16-7 |
DZ23C16-HE3-18 | Zener Diode, 16V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | DZ23C16-E3-08 vs DZ23C16-HE3-18 |
DZ23C16-7 | Zener Diode, 16V V(Z), 5.56%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | DZ23C16-E3-08 vs DZ23C16-7 |
DZ23C16 | Zener Diode, 16V V(Z), 5%, 0.3W, | Taiwan Semiconductor | DZ23C16-E3-08 vs DZ23C16 |
DZ23C16-E3-18 | Zener Diode, 16V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | DZ23C16-E3-08 vs DZ23C16-E3-18 |
DZ23-C16 | Zener Diode, 0.3W, Silicon, Unidirectional, | Microsemi Corporation | DZ23C16-E3-08 vs DZ23-C16 |
DZ23C16 | Zener Diode, 16V V(Z), 5.56%, 0.3W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN | Lite-On Semiconductor Corporation | DZ23C16-E3-08 vs DZ23C16 |
DZ23C16-V-GS08 | ZENER DIODE SOT23-E3 - Tape and Reel | Vishay Semiconductors | DZ23C16-E3-08 vs DZ23C16-V-GS08 |