Part Details for DZ2S043M by Panasonic Electronic Components
Overview of DZ2S043M by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DZ2S043M
DZ2S043M CAD Models
DZ2S043M Part Data Attributes
|
DZ2S043M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DZ2S043M
Panasonic Electronic Components
Zener Diode, 4.29V V(Z), 2.56%, 0.15W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, SSMINI2-F5-B, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | SSMINI2-F5-B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 130 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.29 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.56% | |
Working Test Current | 5 mA |