There are no models available for this part yet.
Overview of DZ2S15000L by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for DZ2S15000L by ROHM Semiconductor
Part Data Attributes for DZ2S15000L by ROHM Semiconductor
DZ2S15000L
ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
SC-79, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.15 W
|
Reference Voltage-Nom
|
15 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
4.52%
|
Working Test Current
|
5 mA
|
Want to compare parts?
-
DZ2S15000LROHM SemiconductorZener Diode, 15V V(Z), 4.52%, 0.15W, Silicon, Unidirectional, SC-79, 2 PINVS
-
Alternate Parts for DZ2S15000L
This table gives cross-reference parts and alternative options found for DZ2S15000L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ2S15000L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DZ2S15000L | Zener Diode, 15V V(Z), 4.52%, 0.15W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, SSMINI2-F5-B, SC-79, 2 PIN | Panasonic Electronic Components | DZ2S15000L vs DZ2S15000L |
DZ2S16000L | Zener Diode, 16V V(Z), 4.67%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | DZ2S15000L vs DZ2S16000L |
DZ2S16000L | Zener Diode, 16V V(Z), 4.67%, 0.15W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, SSMINI2-F5-B, SC-79, 2 PIN | Panasonic Electronic Components | DZ2S15000L vs DZ2S16000L |
Related Parts for DZ2S15000L
-
DZ2S150M0LZener Diodes
-
DMN4009LK3-13Power Field-Effect Transistors
-
AC0603FR-071RLFixed Resistors
-
DTC013ZUBTLSmall Signal Bipolar Transistors
-
4522Terminals and Terminal Blocks
-
DZ27F2Electric Fuses
-
DV17K3225TNon-linear Resistors
-
DSBT2-S-DC3VPower/Signal Relays
-
DSD1608PAHRG4Digital to Analog Converters