Part Details for E-2176G by Intel Corporation
Overview of E-2176G by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Part Details for E-2176G
E-2176G CAD Models
E-2176G Part Data Attributes:
|
E-2176G
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
E-2176G
Intel Corporation
Microprocessor, 64-Bit, 4700MHz, CMOS, FCLGA-1151
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | LGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-05-16 | |
Bit Size | 64 | |
Boundary Scan | NO | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XBGA-N1151 | |
Low Power Mode | NO | |
Number of Terminals | 1151 | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Speed | 4700 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |