Part Details for E-7525A23G06 by ABB Semiconductors
Overview of E-7525A23G06 by ABB Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for E-7525A23G06
E-7525A23G06 CAD Models
E-7525A23G06 Part Data Attributes
|
E-7525A23G06
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
E-7525A23G06
ABB Semiconductors
Constant Voltage Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Approvals | CSA; IEC | |
Height | 402 mm | |
Input Voltage-Max | 13200 V | |
Input Voltage-Min | 7620 V | |
Length | 357 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Nom | 60 MHz | |
Output Voltage 1 | 120 V | |
Surface Mount | NO | |
Transformer Type | CONSTANT VOLTAGE TRANSFORMER | |
Width | 327 mm |