Part Details for E-7526A63G06 by ABB Semiconductors
Overview of E-7526A63G06 by ABB Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Part Details for E-7526A63G06
E-7526A63G06 CAD Models
E-7526A63G06 Part Data Attributes
|
E-7526A63G06
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
E-7526A63G06
ABB Semiconductors
Constant Voltage Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Approvals | CSA; IEC | |
Height | 483 mm | |
Input Voltage-Max | 22860 V | |
Input Voltage-Min | 13200 V | |
Length | 430 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Nom | 60 MHz | |
Output Voltage 1 | 120 V | |
Surface Mount | NO | |
Transformer Type | CONSTANT VOLTAGE TRANSFORMER | |
Width | 327 mm |