Part Details for E-7881A82G03 by ABB Semiconductors
Overview of E-7881A82G03 by ABB Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E-7881A82G03
E-7881A82G03 CAD Models
E-7881A82G03 Part Data Attributes
|
E-7881A82G03
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
E-7881A82G03
ABB Semiconductors
Constant Voltage Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Approvals | CSA; IEC | |
Height | 483 mm | |
Input Voltage-Nom | 27600 V | |
Length | 430 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Nom | 60 MHz | |
Output Voltage 1 | 115 V | |
Surface Mount | NO | |
Transformer Type | CONSTANT VOLTAGE TRANSFORMER | |
Width | 327 mm |