There are no models available for this part yet.
Overview of L9338D by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for L9338D by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | QUAD LOW SIDE DRIVER Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.7A, BCD, PDSO20 RoHS: Not Compliant |
|
|
RFQ |
CAD Models for L9338D by STMicroelectronics
Part Data Attributes for L9338D by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
SOIC
|
Package Description
|
SOP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Built-in Protections
|
TRANSIENT; OVER CURRENT; THERMAL
|
Driver Number of Bits
|
4
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e4
|
Length
|
12.8 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
4
|
Number of Terminals
|
20
|
Output Current Flow Direction
|
SINK
|
Output Current-Max
|
0.3 A
|
Output Peak Current Limit-Nom
|
0.7 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max
|
32 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
14 V
|
Surface Mount
|
YES
|
Technology
|
BCD
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Turn-off Time
|
4.5 µs
|
Turn-on Time
|
3.5 µs
|
Width
|
7.5 mm
|
Alternate Parts for L9338D
This table gives cross-reference parts and alternative options found for L9338D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L9338D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L9337MDTR | 0.7A 3 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, SO-20 | STMicroelectronics | L9338D vs L9337MDTR |
E-L9338MD | Quad Low-Side Driver | STMicroelectronics | L9338D vs E-L9338MD |
L9338DTR | 0.7A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, SOP-20 | STMicroelectronics | L9338D vs L9338DTR |