| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| E-ST10F280-Q3TR | STMicroelectronics | Check for Price | Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PBGA208 | E-ST10F280 vs E-ST10F280-Q3TR |
| ST10F280-Q3TR | STMicroelectronics | Check for Price | Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PBGA208 | E-ST10F280 vs ST10F280-Q3TR |
Part Details for E-ST10F280 by STMicroelectronics
Results Overview of E-ST10F280 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E-ST10F280 Information
E-ST10F280 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: E-ST10F280 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
E-ST10F280 Part Data Attributes
|
|
E-ST10F280
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-ST10F280
STMicroelectronics
Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PBGA208
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | 23 X 23 Mm, 1.96 Mm Height, 1.27 Mm Pitch, Rohs Compliant, Plastic, Bga-208 | |
| Pin Count | 208 | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.20 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 80 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | S-PBGA-B208 | |
| JESD-609 Code | e2 | |
| Length | 23 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 143 | |
| Number of Terminals | 208 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 2048 | |
| ROM (words) | 524288 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.96 Mm | |
| Speed | 40 Mhz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin/Silver (Sn/Ag) | |
| Terminal Form | Ball | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 23 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for E-ST10F280
This table gives cross-reference parts and alternative options found for E-ST10F280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-ST10F280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.