Part Details for E-UC3844BD1 by STMicroelectronics
Overview of E-UC3844BD1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E-UC3844BD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E-UC3844BD1
|
Avnet Americas | Current Mode PWM Controller 1A 8-Pin SO N - Rail/Tube (Alt: E-UC3844BD1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ |
Part Details for E-UC3844BD1
E-UC3844BD1 CAD Models
E-UC3844BD1 Part Data Attributes
|
E-UC3844BD1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-UC3844BD1
STMicroelectronics
Current Mode PWM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for E-UC3844BD1
This table gives cross-reference parts and alternative options found for E-UC3844BD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-UC3844BD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP2844AD-8 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | TT Electronics Resistors | E-UC3844BD1 vs IP2844AD-8 |
UC3844AD1013TR | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | STMicroelectronics | E-UC3844BD1 vs UC3844AD1013TR |
IP3844D-8 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | TT Electronics Resistors | E-UC3844BD1 vs IP3844D-8 |
UC3844BCS | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO8, PLASTIC, SOP-8 | Promax-Johnton Electronic Corporation | E-UC3844BD1 vs UC3844BCS |
UC3844D1 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | E-UC3844BD1 vs UC3844D1 |
UC3844TD | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | STMicroelectronics | E-UC3844BD1 vs UC3844TD |
TL3844DRG4-8 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | E-UC3844BD1 vs TL3844DRG4-8 |
UC3844BD1013TR | Current Mode PWM | STMicroelectronics | E-UC3844BD1 vs UC3844BD1013TR |
IP3844D-8E3 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | TT Electronics Power and Hybrid / Semelab Limited | E-UC3844BD1 vs IP3844D-8E3 |
IP3844D-8 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | TT Electronics Power and Hybrid / Semelab Limited | E-UC3844BD1 vs IP3844D-8 |