Part Details for UC3842BVDR2G by onsemi
Overview of UC3842BVDR2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for UC3842BVDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UC3842BVDR2GOSCT-ND
|
DigiKey | IC REG CTRLR PWM CM 14-SOIC Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
56 In Stock |
|
$0.7260 / $0.8800 | Buy Now |
DISTI #
V79:2366_26240430
|
Arrow Electronics | Current Mode PWM Controller 1A 500kHz 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1622 | Americas - 1484 |
|
$0.2481 | Buy Now |
DISTI #
59384236
|
Verical | Current Mode PWM Controller 1A 500kHz 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 1622 | Americas - 1484 |
|
$0.2481 | Buy Now |
|
Bristol Electronics | 5765 |
|
RFQ | ||
|
Rochester Electronics | UC3842B - Current-Mode PWM Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9157 |
|
$3.5700 / $4.2000 | Buy Now |
DISTI #
UC3842BVDR2G
|
TME | IC: PMIC, PWM controller, 1A, 48÷500kHz, Ch: 1, SO14, flyback, 0÷96% Min Qty: 1 | 0 |
|
$0.4320 / $0.7770 | RFQ |
DISTI #
UC3842BVDR2G
|
Avnet Silica | Current Mode PWM Controller 1A 14-Pin SOIC T/R (Alt: UC3842BVDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for UC3842BVDR2G
UC3842BVDR2G CAD Models
UC3842BVDR2G Part Data Attributes
|
UC3842BVDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
UC3842BVDR2G
onsemi
High Performance Current Mode PWM Controller, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for UC3842BVDR2G
This table gives cross-reference parts and alternative options found for UC3842BVDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3842BVDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3842BDR2 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SOIC-14 | onsemi | UC3842BVDR2G vs UC3842BDR2 |
UC3842BD | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SOIC-14 | onsemi | UC3842BVDR2G vs UC3842BD |
UC3842BDG | High Performance Current Mode PWM Controller, SOIC-14 NB, 55-TUBE | onsemi | UC3842BVDR2G vs UC3842BDG |
UC3842BVDR2 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SOIC-14 | onsemi | UC3842BVDR2G vs UC3842BVDR2 |