Part Details for E101SD1AQE by C&K
Overview of E101SD1AQE by C&K
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E101SD1AQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M8950
|
Newark | Toggle Switches On None On Spdt 7.5A 250Vac 28Vdc |C&k Components E101SD1AQE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 425 |
|
$9.0500 | Buy Now |
DISTI #
34AH9790
|
Newark | E101Sd1Aqe |C&k Components E101SD1AQE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8400 / $9.5200 | Buy Now |
DISTI #
CKN9847-ND
|
DigiKey | SWITCH TOGGLE SPDT 7.5A 125V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
69 In Stock |
|
$5.9463 / $7.1600 | Buy Now |
DISTI #
611-E101SD1AQE
|
Mouser Electronics | Toggle Switches ON None ON SPDT 7.5A 250VAC 28VDC RoHS: Compliant | 3 |
|
$5.9400 / $7.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$6.3500 | Buy Now |
DISTI #
16845379
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket Medical Bulk Min Qty: 11 Package Multiple: 1 | Americas - 305 |
|
$5.9500 | Buy Now |
DISTI #
65676856
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket Medical Bulk Min Qty: 11 Package Multiple: 1 | Americas - 120 |
|
$5.9500 | Buy Now |
DISTI #
61701043
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket Medical Bulk Min Qty: 5 Package Multiple: 5 Date Code: 1805 | Americas - 15 |
|
$19.6392 | Buy Now |
DISTI #
C&K Components E101SD1AQE
|
PEI Genesis | Toggle Switch, SPDT | 443 |
|
Buy Now | |
DISTI #
000000000000020420
|
Sager | Toggle Switches ON None ON SPDT 7.5A 250VAC 28VDC Min Qty: 80 | 0 |
|
$6.3400 / $7.0000 | Buy Now |
Part Details for E101SD1AQE
E101SD1AQE CAD Models
E101SD1AQE Part Data Attributes
|
E101SD1AQE
C&K
Buy Now
Datasheet
|
Compare Parts:
E101SD1AQE
C&K
TOGGLE SWITCH, SPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Finish | CHROME | |
Actuator Length | 0.5 inch | |
Actuator Material | BRASS | |
Actuator Type | HIGH TYPE | |
Body Breadth | 12.7 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.25 inch | |
Center Contact Material | COPPER ALLOY | |
Contact (AC) Max Rating R Load | 7.5A@125VAC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | GLASS FILLED REINFORCED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP57 | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for E101SD1AQE
This table gives cross-reference parts and alternative options found for E101SD1AQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E101SD1AQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E105SD1AQE | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | E101SD1AQE vs E105SD1AQE |