Filter Your Search
1 - 1 of 1 results
|
E101SD1AQE
C&K
|
$5.8319 | Yes | Active | 7.5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | TOGGLE SWITCH | HIGH TYPE | 7.5A@125VAC | 7.5A@28VDC | 7.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | CHROME | BRASS | COPPER ALLOY | COPPER ALLOY | GLASS FILLED REINFORCED NYLON | GLASS FILLED NYLON | EPOXY TERMINAL SEALED; IP57 | MIL-STD | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.5 inch | 12.7 mm | 6.6 mm | 12.7 mm | 0.25 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 |