Part Details for E103SD1V3BE by C&K Switches
Results Overview of E103SD1V3BE by C&K Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E103SD1V3BE Information
E103SD1V3BE by C&K Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for E103SD1V3BE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34AH9852
|
Newark | E103Sd1V3Be |C&k Components E103SD1V3BE RoHS: Not Compliant Min Qty: 10120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1500 | Buy Now |
|
DISTI #
CKN10101-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
22 In Stock |
|
$8.9924 / $13.9800 | Buy Now |
|
DISTI #
611-E103SD1V3BE
|
Mouser Electronics | Toggle Switches ON OFF ON SPDT 20VAC 20VDC 0.4W RoHS: Compliant | 0 |
|
$9.3200 / $11.6200 | Order Now |
|
DISTI #
75772783
|
RS | SWITCH E103SD1V3BE Min Qty: 80 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2100 | RFQ |
|
|
Future Electronics | E Series Mini SPDT On-Off-On V Bracket Through Hole Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks Container: Tray | 40Tray |
|
$8.0500 / $8.1500 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$16.4000 / $16.6500 | Buy Now |
|
DISTI #
000000000000020441
|
Sager | Toggle Switches ON OFF ON SPDT 20VAC 20VDC 0.4W Min Qty: 80 | 0 |
|
$8.6900 / $9.3100 | Buy Now |
|
|
New Advantage Corporation | E Series Mini SPDT On-Off-On V Bracket Through Hole Toggle Switch RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 80 |
|
$12.5400 / $13.5800 | Buy Now |
US Tariff Estimator: E103SD1V3BE by C&K Switches
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for E103SD1V3BE
E103SD1V3BE Part Data Attributes
|
|
E103SD1V3BE
C&K Switches
Buy Now
Datasheet
|
Compare Parts:
E103SD1V3BE
C&K Switches
TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.40 | |
| Factory Lead Time | 12 Weeks | |
| Actuator Finish | Chrome | |
| Actuator Length | 0.5 Inch | |
| Actuator Material | Brass | |
| Actuator Type | Toggle | |
| Body Breadth | 8.13 Mm | |
| Body Height | 11.68 Mm | |
| Body Length or Diameter | 15.75 Mm | |
| Bushing Diameter | 0.24 Inch | |
| Bushing Length | 0.25 Inch | |
| Bushing Type | Unthreaded | |
| Center Contact Material | Copper Alloy | |
| Center Contact Plating | Gold Over Nickel | |
| Contact (AC) Max Power Rating R Load | 0.4va@20vac | |
| Contact Current(AC)-Max | 0.02 A | |
| Contact Resistance | 0.01 MΩ | |
| Contact Voltage(AC)-Max | 20 V | |
| Contact Voltage(DC)-Max | 20 V | |
| Dielectric Withstand Volts | 1000vrms V | |
| Electrical Life | 40000 Cycle(S) | |
| End Contact Material | Copper Alloy | |
| End Contact Plating | Gold Over Nickel | |
| Housing Material | Glass Filled Reinforced Nylon | |
| Illumination | Non-Illuminated | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Material | Glass Filled Nylon | |
| JESD-609 Code | e4 | |
| Mounting Feature | Through Hole-Straight | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| PCB Hole Count | 7 | |
| Sealing | Epoxy | |
| Solderability | Mil-Std | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Spdt | |
| Switch Type | Toggle Switch | |
| Terminal Finish | Gold Over Nickel | |
| Terminal Material | Copper Alloy | |
| Termination Type | Solder |
Alternate Parts for E103SD1V3BE
This table gives cross-reference parts and alternative options found for E103SD1V3BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E103SD1V3BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| E101SD1V3BE | C&K Switches | $13.7230 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,7 | E103SD1V3BE vs E101SD1V3BE |
| E101SD1CBE | C&K Switches | $9.1200 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,3 | E103SD1V3BE vs E101SD1CBE |
| E105SD1V31GE | C&K Switches | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | E103SD1V3BE vs E105SD1V31GE |
| E201SD1V3BE | C&K Switches | Check for Price | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,10 | E103SD1V3BE vs E201SD1V3BE |
| E103SD1V6BE | C&K Switches | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 | E103SD1V3BE vs E103SD1V6BE |
| E103SD1R2BE | ITT Interconnect Solutions | Check for Price | Toggle Switch, SPDT, On-off-on, Horizontal, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | E103SD1V3BE vs E103SD1R2BE |
| E105SD1V31BE | C&K Switches | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | E103SD1V3BE vs E105SD1V31BE |
| E201SD1V3BE | ITT Interconnect Solutions | Check for Price | Toggle Switch, DPDT, On-on, Horizontal, 10 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | E103SD1V3BE vs E201SD1V3BE |
| E107SD1V3BE | ITT Interconnect Solutions | Check for Price | Toggle Switch, SPDT, On-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | E103SD1V3BE vs E107SD1V3BE |
| E201SD1V3GE | C&K Switches | Check for Price | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,10 | E103SD1V3BE vs E201SD1V3GE |
E103SD1V3BE Frequently Asked Questions (FAQ)
-
C&K provides a recommended PCB layout and land pattern in their application notes or design guides, which can be found on their website or by contacting their technical support. It's essential to follow these guidelines to ensure proper switch operation and prevent mechanical stress.
-
The E103SD1V3BE is designed to be a sealed switch, but it's still important to follow proper PCB design and assembly practices to prevent moisture and contaminants from entering the switch. Ensure the switch is mounted on a clean and dry PCB, and consider applying a conformal coating to protect the entire assembly.
-
While the datasheet specifies an operating temperature range of -20°C to 70°C, it's essential to note that the switch's performance and lifespan may be affected by extreme temperatures. If your application requires operation outside this range, consult with C&K's technical support to discuss possible alternatives or custom solutions.
-
The E103SD1V3BE is designed to withstand moderate vibration and shock, but it's crucial to evaluate the switch's performance in your specific application. C&K provides vibration and shock testing data, but you may need to perform additional testing to ensure the switch meets your requirements. Consider consulting with C&K's technical support or performing custom testing.
-
The E103SD1V3BE is an electrostatic discharge (ESD) sensitive device. To prevent damage, follow proper ESD handling and assembly procedures, such as using ESD-safe workstations, wrist straps, and packaging materials. Ensure that all personnel handling the switch are trained in ESD prevention and control.