Datasheets
E105J1AV2QE2 by:

ROCKER SWITCH, SPDT, MOMENTARY, 7.5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT

Part Details for E105J1AV2QE2 by C&K

Overview of E105J1AV2QE2 by C&K

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for E105J1AV2QE2

Part # Distributor Description Stock Price Buy
DISTI # 34AH9863
Newark E105J1Av2Qe2 |C&k Components E105J1AV2QE2 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $14.5900
  • 100 $13.3700
  • 250 $12.4200
  • 500 $11.6000
$11.6000 / $14.5900 Buy Now
DISTI # E105J1AV2QE2-ND
DigiKey SWITCH ROCKER SPDT 7.5A 125V Min Qty: 80 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 80 $11.1685
$11.1685 Buy Now
DISTI # 611-E105J1AV2QE2
Mouser Electronics Rocker Switches Rocker RoHS: Compliant 0
  • 80 $11.1600
  • 120 $11.1500
  • 280 $10.4100
  • 520 $10.1300
$10.1300 / $11.1600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 0
  • 20 $17.0700
$17.0700 Buy Now
DISTI # 000000000000593228
Sager Rocker Switches Rocker Min Qty: 80 0
  • 80 $9.6900
  • 160 $9.4200
  • 280 $9.0500
$9.0500 / $9.6900 Buy Now

Part Details for E105J1AV2QE2

E105J1AV2QE2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

E105J1AV2QE2 Part Data Attributes

E105J1AV2QE2 C&K
Buy Now Datasheet
Compare Parts:
E105J1AV2QE2 C&K ROCKER SWITCH, SPDT, MOMENTARY, 7.5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer C & K COMPONENTS LLC
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Factory Lead Time 12 Weeks
Actuator Angle 25 deg
Actuator Color BLACK
Actuator Finish MATTE
Actuator Length 0.31 inch
Actuator Material NYLON
Actuator Type LONG ROCKER
Body Breadth 6.6 mm
Body Height 12.7 mm
Body Length or Diameter 12.7 mm
Center Contact Material COPPER ALLOY
Contact (AC) Max Rating R Load 7.5A@125VAC
Contact Current(AC)-Max 7.5 A
Contact Current(DC)-Max 7.5 A
Contact (DC) Max Rating R Load 7.5A@28VDC
Contact Resistance 0.1 mΩ
Contact Voltage(AC)-Max 125 V
Contact Voltage(DC)-Max 28 V
Dielectric Withstand Volts 1000VRMS V
Electrical Life 40000 Cycle(s)
End Contact Material COIN SILVER
End Contact Plating SILVER
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED NYLON
JESD-609 Code e4
Mounting Feature THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
PCB Hole Count 3
Sealing EPOXY TERMINAL SEALED
Solderability MIL-STD
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPDT
Switch Type ROCKER SWITCH
Terminal Finish SILVER
Terminal Length 0.125 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER

E105J1AV2QE2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E105J1AV2QE2 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E105J1AV2QE2 by C&K

Select Manufacturer
Which Manufacturer of E105J1AV2QE2 would you like to use for your alert(s)?
  • Please alert me when E105J1AV2QE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E105J1AV2QE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E105J1AV2QE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E105J1AV2QE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E105J1AV2QE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E105J1AV2QE2 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: