Filter Your Search
1 - 4 of 4 results
|
E105J1AV2QE2
C&K
|
$10.0616 | Yes | Yes | Active | 7.5 A | 28 V | 40000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | SILVER | ROCKER SWITCH | LONG ROCKER | 7.5A@125VAC | 7.5A@28VDC | 7.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | BLACK | MATTE | NYLON | COPPER ALLOY | COIN SILVER | GLASS FILLED NYLON | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.31 inch | 6.6 mm | 12.7 mm | 12.7 mm | 0.125 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 | |||||||
|
E105J1AV2QE22
C&K
|
Check for Price | Yes | Yes | Active | 7.5 A | 28 V | 40000 Cycle(s) | SPDT | MOMENTARY | ROCKER SWITCH | LONG ROCKER | 7.5A@125VAC | 7.5A@28VDC | 7.5 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 6.6 mm | 12.7 mm | 12.7 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||
|
E105J1AV2QE2
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 7.5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | SILVER | ROCKER SWITCH | LONG ROCKER | RESISTS 15KV ESD | 7.5A@125VAC | 7.5A@28VDC | 7.5 A | (ON)-OFF-(ON) | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | BLACK | MATTE | NYLON | COPPER ALLOY | SILVER | SILVER | SPRING STEEL | GLASS FILLED NYLON | 5 | EPOXY TERMINAL SEALED | MIL-STD | NO | Silver (Ag) | COPPER ALLOY | SOLDER | PRESSURE | 0.299 inch | 6.6 mm | 12.7 mm | 12.7 mm | 0.125 inch | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | |||
|
E105J1AV2QE22
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 7.5 A | 28 V | 40000 Cycle(s) | SPDT | MOMENTARY | ROCKER SWITCH | LONG ROCKER | 7.5A@125VAC | 7.5A@28VDC | 7.5 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 6.6 mm | 12.7 mm | 12.7 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 |