Part Details for E121MD1AV3GE by C&K
Overview of E121MD1AV3GE by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E121MD1AV3GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M9177
|
Newark | Pushbutton Switch, right Angle, spdt, on-(On),pc Tail Terminal, pcb Hole Count:5 |C&k Components E121MD1AV3GE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 1513 |
|
$16.1500 | Buy Now |
DISTI #
CKN9953-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 1A 120V Min Qty: 160 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.7632 | Buy Now |
DISTI #
611-E121MD1AV3GE
|
Mouser Electronics | Pushbutton Switches Switch Pb Spdt Vert R/A RoHS: Compliant | 173 |
|
$10.9600 / $16.4800 | Buy Now |
|
Future Electronics | E020 Series Sealed SPDT On-Momentary Right Angle Vertical Push Button Switch RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 40 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$16.1600 / $16.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$9.7600 | Buy Now |
DISTI #
C&K Components E121MD1AV3GE
|
PEI Genesis | Pushbutton Switch, SPDT | 1938 |
|
Buy Now | |
DISTI #
000000000000020496
|
Sager | Pushbutton Switches Switch Pb Spdt Vert R/A Min Qty: 160 | 0 |
|
$9.7700 / $10.1700 | Buy Now |
Part Details for E121MD1AV3GE
E121MD1AV3GE CAD Models
E121MD1AV3GE Part Data Attributes
|
E121MD1AV3GE
C&K
Buy Now
Datasheet
|
Compare Parts:
E121MD1AV3GE
C&K
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Length | 0.282 inch | |
Actuator Type | PLUNGER | |
Body Breadth | 6.6 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.25 inch | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; SPLASH PROOF | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.19 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |