Part Details for E121SD3AV1GE by ITT Interconnect Solutions
Overview of E121SD3AV1GE by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E121SD3AV1GE
E121SD3AV1GE CAD Models
E121SD3AV1GE Part Data Attributes:
|
E121SD3AV1GE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
E121SD3AV1GE
ITT Interconnect Solutions
Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 5 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Angle | ||
Actuator Length | 0.192 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | PUSHBUTTON | |
Additional Feature | DISPOSABLE BOOT | |
Body Breadth | 6.604 mm | |
Body Height | 30.6578 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.206 inch | |
Bushing Length | 0.2 inch | |
Bushing Type | UNTHREADED | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD/NICKEL | |
Terminal Length | 0.81 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE WRAP | |
Washability | PRESSURE |
Alternate Parts for E121SD3AV1GE
This table gives cross-reference parts and alternative options found for E121SD3AV1GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E121SD3AV1GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U811MY3V91GE | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | E121SD3AV1GE vs U811MY3V91GE |
U811LY4ZGI | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, Solder Lug Terminal, Panel Mount | ITT Interconnect Solutions | E121SD3AV1GE vs U811LY4ZGI |
U811SHV8GE | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 7 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | ITT Interconnect Solutions | E121SD3AV1GE vs U811SHV8GE |
U811MD3V9GE | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | E121SD3AV1GE vs U811MD3V9GE |
U811MY3ZGI | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, Solder Lug Terminal, Panel Mount | ITT Interconnect Solutions | E121SD3AV1GE vs U811MY3ZGI |
U811MY4V81GE | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 7 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | ITT Interconnect Solutions | E121SD3AV1GE vs U811MY4V81GE |
U811SY4CLI | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | E121SD3AV1GE vs U811SY4CLI |
U811MD3V21LE | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 7 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | ITT Interconnect Solutions | E121SD3AV1GE vs U811MD3V21LE |
U811MD2A2GE | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | ITT Interconnect Solutions | E121SD3AV1GE vs U811MD2A2GE |
8121SY4V9GE | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,7 | ITT Interconnect Solutions | E121SD3AV1GE vs 8121SY4V9GE |