Part Details for E124-H-20.000MHZ by Xsis Electronics Inc
Overview of E124-H-20.000MHZ by Xsis Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E124-H-20.000MHZ
E124-H-20.000MHZ CAD Models
E124-H-20.000MHZ Part Data Attributes
|
E124-H-20.000MHZ
Xsis Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
E124-H-20.000MHZ
Xsis Electronics Inc
TTL Output Clock Oscillator, 20MHz Nom,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XSIS ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 15 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | TTL | |
Output Load | 10 TTL | |
Physical Dimension | 22.28mm x 12.88mm x 5.08mm | |
Rise Time-Max | 15 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for E124-H-20.000MHZ
This table gives cross-reference parts and alternative options found for E124-H-20.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E124-H-20.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55310/17-B24A20M00000 | TTL Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED PACKAGE-14 | Q-TECH Corporation | E124-H-20.000MHZ vs M55310/17-B24A20M00000 |
EP1100HSPDL-20.000M | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | E124-H-20.000MHZ vs EP1100HSPDL-20.000M |
EP1100ETTSL-20.000M | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | E124-H-20.000MHZ vs EP1100ETTSL-20.000M |
M55310/10-S27A20M00000 | TTL Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED PACKAGE-8 | Q-TECH Corporation | E124-H-20.000MHZ vs M55310/10-S27A20M00000 |
M55310/10-C27A20M00000 | TTL Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED PACKAGE-8 | Q-TECH Corporation | E124-H-20.000MHZ vs M55310/10-C27A20M00000 |
M55310/17-C24A20M00000 | TTL Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED PACKAGE-14 | Q-TECH Corporation | E124-H-20.000MHZ vs M55310/17-C24A20M00000 |
EP1100HSETTSL-20.000M | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | E124-H-20.000MHZ vs EP1100HSETTSL-20.000M |
M55310/16-B34A20M00000 | TTL Output Clock Oscillator, 4MHz Min, 20MHz Max, 20MHz Nom | Q-TECH Corporation | E124-H-20.000MHZ vs M55310/16-B34A20M00000 |
M55310/16-B34A20M00000 | TTL Output Clock Oscillator, 20MHz Nom | Microchip Technology Inc | E124-H-20.000MHZ vs M55310/16-B34A20M00000 |
EP1100PDL-20.000M | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | E124-H-20.000MHZ vs EP1100PDL-20.000M |