Datasheets
E1242LO12VBP by: Spectrum Devices Corporation

Single Color LED Display Cluster, Orange, 19.05mm

Part Details for E1242LO12VBP by Spectrum Devices Corporation

Overview of E1242LO12VBP by Spectrum Devices Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for E1242LO12VBP

E1242LO12VBP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

E1242LO12VBP Part Data Attributes

E1242LO12VBP Spectrum Devices Corporation
Buy Now Datasheet
Compare Parts:
E1242LO12VBP Spectrum Devices Corporation Single Color LED Display Cluster, Orange, 19.05mm
Part Life Cycle Code Obsolete
Ihs Manufacturer SPECTRUM DEVICES
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color ORANGE
Configuration COMPLEX
Display Height 19.05 mm
Number of Functions 1
Operating Temperature-Max 60 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type SINGLE COLOR LED DISPLAY CLUSTER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E1242LO12VBP by Spectrum Devices Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E1242LO12VBP by Spectrum Devices Corporation

  • Please alert me when E1242LO12VBP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following E1242LO12VBP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E1242LO12VBP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following E1242LO12VBP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E1242LO12VBP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E1242LO12VBP by Spectrum Devices Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: