Part Details for E1242LO12VN by Spectrum Devices Corporation
Overview of E1242LO12VN by Spectrum Devices Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Part Details for E1242LO12VN
E1242LO12VN CAD Models
E1242LO12VN Part Data Attributes
|
E1242LO12VN
Spectrum Devices Corporation
Buy Now
Datasheet
|
Compare Parts:
E1242LO12VN
Spectrum Devices Corporation
Single Color LED Display Cluster, Orange, 19.05mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRUM DEVICES | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | COMPLEX | |
Display Height | 19.05 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |