E1242LY24VN
Spectrum Devices Corporation
Description: Single Color LED Display Cluster, Yellow, 19.05mm

Overview of E1242LY24VN by Spectrum Devices Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for E1242LY24VN by Spectrum Devices Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E1242LY24VN by Spectrum Devices Corporation

E1242LY24VN
Spectrum Devices Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPECTRUM DEVICES
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
YELLOW
Configuration
COMPLEX
Display Height
19.05 mm
Number of Functions
1
Operating Temperature-Max
60 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED DISPLAY CLUSTER
Want to compare parts?
  1. E1242LY24VN
    Spectrum Devices Corporation
    Single Color LED Display Cluster, Yellow, 19.05mm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E1242LY24VN by Spectrum Devices Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E1242LY24VN by Spectrum Devices Corporation

Select Manufacturer
Which Manufacturer of E1242LY24VN would you like to use for your alert(s)?
  • Please alert me when E1242LY24VN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E1242LY24VN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E1242LY24VN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E1242LY24VN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E1242LY24VN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E1242LY24VN by Spectrum Devices Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: