Part Details for E1242SHR6VP by Spectrum Devices Corporation
Overview of E1242SHR6VP by Spectrum Devices Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for E1242SHR6VP
E1242SHR6VP CAD Models
E1242SHR6VP Part Data Attributes
|
E1242SHR6VP
Spectrum Devices Corporation
Buy Now
Datasheet
|
Compare Parts:
E1242SHR6VP
Spectrum Devices Corporation
Single Color LED Display Cluster, High Efficiency Red, 19.05mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRUM DEVICES | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | COMPLEX | |
Display Height | 19.05 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |