Part Details for E1FFF2 by Yangzhou Yangjie Electronics Co Ltd
Overview of E1FFF2 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E1FFF2
E1FFF2 CAD Models
E1FFF2 Part Data Attributes
|
E1FFF2
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
E1FFF2
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMAF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for E1FFF2
This table gives cross-reference parts and alternative options found for E1FFF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E1FFF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM15-MH1-H | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, | Formosa Microsemi Co Ltd | E1FFF2 vs SFM15-MH1-H |
HFM104L | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | E1FFF2 vs HFM104L |
SFM15PL-TP-HF | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, | Micro Commercial Components | E1FFF2 vs SFM15PL-TP-HF |
E1FFF3 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | E1FFF2 vs E1FFF3 |
HFMAF104 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | E1FFF2 vs HFMAF104 |
EFM105F-T | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMAF, 2 PIN | Rectron Semiconductor | E1FFF2 vs EFM105F-T |
HS1FBF3 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | E1FFF2 vs HS1FBF3 |
ES1FF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | E1FFF2 vs ES1FF2 |
ES1EL | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | E1FFF2 vs ES1EL |
HS1F | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | E1FFF2 vs HS1F |