Part Details for E1KFF4 by Yangzhou Yangjie Electronics Co Ltd
Overview of E1KFF4 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E1KFF4
E1KFF4 CAD Models
E1KFF4 Part Data Attributes
|
E1KFF4
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
E1KFF4
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMAF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for E1KFF4
This table gives cross-reference parts and alternative options found for E1KFF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E1KFF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1JA | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | HY Electronic Corp | E1KFF4 vs RS1JA |
G1KF3 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | E1KFF4 vs G1KF3 |
E1KF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | E1KFF4 vs E1KF |
FFM106-MS | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | E1KFF4 vs FFM106-MS |
SMF106FL | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Secos Corporation | E1KFF4 vs SMF106FL |
FS1KWTGTRTB | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | E1KFF4 vs FS1KWTGTRTB |
U1K_R2_00001 | Rectifier Diode, | PanJit Semiconductor | E1KFF4 vs U1K_R2_00001 |
S1JL | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | HY Electronic Corp | E1KFF4 vs S1JL |
ES1KF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | E1KFF4 vs ES1KF6 |
H1KFF2 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | E1KFF4 vs H1KFF2 |