Part Details for E2050N1EN1SE3 by Microsemi Corporation
Overview of E2050N1EN1SE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E2050N1EN1SE3
E2050N1EN1SE3 CAD Models
E2050N1EN1SE3 Part Data Attributes
|
E2050N1EN1SE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
E2050N1EN1SE3
Microsemi Corporation
Rectifier Diode, 1 Phase, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | POWER | |
Case Connection | UNSPECIFIED | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Number of Phases | 1 | |
Rep Pk Reverse Voltage-Max | 500 V |