Part Details for E2AFF4 by Yangzhou Yangjie Electronics Co Ltd
Overview of E2AFF4 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for E2AFF4
E2AFF4 CAD Models
E2AFF4 Part Data Attributes
|
E2AFF4
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
E2AFF4
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMAF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREEWHEELING DIODE | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for E2AFF4
This table gives cross-reference parts and alternative options found for E2AFF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E2AFF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER2A | Rectifier Diode, 1 Element, 2A, 50V V(RRM), | Galaxy Microelectronics | E2AFF4 vs ER2A |
FM201L-HF | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | E2AFF4 vs FM201L-HF |
E2AF | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | E2AFF4 vs E2AF |
SEFMBF201 | Rectifier Diode, | Surge Components Inc | E2AFF4 vs SEFMBF201 |
SS25AF4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | E2AFF4 vs SS25AF4 |
SURS8205T3G | 50 V, 2 A Ultrafast Rectifier, SMB, 2500-REEL, Automotive Qualified | onsemi | E2AFF4 vs SURS8205T3G |
UFM201-T | Rectifier Diode, | Rectron Semiconductor | E2AFF4 vs UFM201-T |
NRVS2A | General-Purpose Rectifiers (Glass Passivated), 3000-REEL, Automotive Qualified | onsemi | E2AFF4 vs NRVS2A |
SS25LHRHG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | E2AFF4 vs SS25LHRHG |
SR25L-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | E2AFF4 vs SR25L-SMA-R |