Part Details for E2E-X10B1T30-R5M by OMRON Corporation
Overview of E2E-X10B1T30-R5M by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for E2E-X10B1T30-R5M
E2E-X10B1T30-R5M CAD Models
E2E-X10B1T30-R5M Part Data Attributes:
|
E2E-X10B1T30-R5M
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2E-X10B1T30-R5M
OMRON Corporation
Inductive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, IP67G, IP69K, REVERSE POLARITY PROTECTION, SHIELDED, SHORT CIRCUIT PROTECTION, SURGE SUPPRESSOR | |
Housing | NICKEL PLATED BRASS | |
Measurement Range-Max (mm) | 11 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 16 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP, NO | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |