E2E-X5E1-M1
Description: Inductive Sensor, 5mm Min, 5mm Max, 200mA, Cylindrical,

Overview of E2E-X5E1-M1 by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Price & Stock for E2E-X5E1-M1 by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # E2E-X5E1-M1
TTI Proximity Sensors PROXIMITY SENSOR Min Qty: 1 Package Multiple: 1 Container: Each Americas - 23
In Stock
  • 1 $135.7200
  • 5 $133.0600
  • 10 $118.4000
$118.4000 / $135.7200 Buy Now

CAD Models for E2E-X5E1-M1 by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E2E-X5E1-M1 by OMRON Corporation

E2E-X5E1-M1
OMRON Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Omron Electronics
Additional Feature
IP67, REVERSE POLARITY PROTECTION, SHIELDED
Body Height
18 mm
Body Length or Diameter
18 mm
Housing
BRASS
Measurement Range-Max (mm)
5 mm
Measurement Range-Min (mm)
5 mm
Operating Current-Max
13 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Range
200mA
Output Type
ANALOG CURRENT
Package Shape/Style
CYLINDRICAL
Sensors/Transducers Type
PROXIMITY SENSOR,INDUCTIVE
Supply Voltage-Max
24 V
Supply Voltage-Min
12 V
Termination Type
CABLE
Want to compare parts?
  1. E2E-X5E1-M1
    OMRON Corporation
    Inductive Sensor, 5mm Min, 5mm Max, 200mA, Cylindrical,
    VS

Related Parts for E2E-X5E1-M1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E2E-X5E1-M1 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E2E-X5E1-M1 by OMRON Corporation

Select Manufacturer
Which Manufacturer of E2E-X5E1-M1 would you like to use for your alert(s)?
  • Please alert me when E2E-X5E1-M1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E2E-X5E1-M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E2E-X5E1-M1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E2E-X5E1-M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E2E-X5E1-M1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E2E-X5E1-M1 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: