Part Details for E40R by XP Power
Results Overview of E40R by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E40R Information
E40R by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
E40R Part Data Attributes
|
|
E40R
XP Power
Buy Now
Datasheet
|
Compare Parts:
E40R
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Package-4 | |
| ECCN Code | EAR99 | |
| Additional Feature | Also Has Output Voltage From 0v To -4000v | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 15 V | |
| Input Voltage-Min | ||
| JESD-30 Code | R-XDMA-P4 | |
| Length | 63.5 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -10 °C | |
| Output Voltage-Max | 4000 V | |
| Output Voltage-Min | ||
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 22.35 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Commercial | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 3 W | |
| Trim/Adjustable Output | No | |
| Width | 38.1 Mm |