Part Details for E50-1212-000Z by Elma Electronic Inc
Overview of E50-1212-000Z by Elma Electronic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for E50-1212-000Z
E50-1212-000Z CAD Models
E50-1212-000Z Part Data Attributes
|
E50-1212-000Z
Elma Electronic Inc
Buy Now
Datasheet
|
Compare Parts:
E50-1212-000Z
Elma Electronic Inc
Rotary Position Encoder, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELMA ELECTRONIC INC | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | Gold (Au) |