Part Details for E50-1222-XXXX by Elma Electronic Inc
Overview of E50-1222-XXXX by Elma Electronic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XLxxxxxxx.xxxxxxx2 | Renesas Electronics Corporation | 1000fs Quartz-based PLL Oscillator | |
XAxxxxxxx.xxxxxxx2 | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
XPxxxxxxx.xxxxxxx2 | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator |
Part Details for E50-1222-XXXX
E50-1222-XXXX CAD Models
E50-1222-XXXX Part Data Attributes
|
E50-1222-XXXX
Elma Electronic Inc
Buy Now
Datasheet
|
Compare Parts:
E50-1222-XXXX
Elma Electronic Inc
Rotary Position Encoder, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELMA ELECTRONIC INC | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | Gold (Au) |