Part Details for E6359G6 by Anderson Power Products
Overview of E6359G6 by Anderson Power Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for E6359G6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R9072
|
Newark | Sbe320A-Conn-35-Blk W/Aux. Rohs Compliant: Yes |Anderson Power Products E6359G6 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.7700 / $89.8700 | Buy Now |
DISTI #
879-E6359G6
|
Mouser Electronics | Heavy Duty Power Connectors SBE320 BLACK 35MM W/AUX RoHS: Compliant | 0 |
|
$50.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.3300 / $68.4100 | Buy Now |
Part Details for E6359G6
E6359G6 CAD Models
E6359G6 Part Data Attributes:
|
E6359G6
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
E6359G6
Anderson Power Products
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | HERMAPHRODITIC | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for E6359G6
This table gives cross-reference parts and alternative options found for E6359G6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E6359G6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6345G6 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | E6359G6 vs 6345G6 |
2300-102-222 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | E6359G6 vs 2300-102-222 |
2300-202-216 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | E6359G6 vs 2300-202-216 |
6371G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | E6359G6 vs 6371G1 |
2300-302-222 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | E6359G6 vs 2300-302-222 |
6348G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | E6359G6 vs 6348G1 |
6400G4 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | E6359G6 vs 6400G4 |
6369G5 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | E6359G6 vs 6369G5 |
E6364G6 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | E6359G6 vs E6364G6 |
2300-202-218 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | E6359G6 vs 2300-202-218 |