Part Details for E6CP-AG5C-C256P/R2M by OMRON Corporation
Overview of E6CP-AG5C-C256P/R2M by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for E6CP-AG5C-C256P/R2M
E6CP-AG5C-C256P/R2M CAD Models
E6CP-AG5C-C256P/R2M Part Data Attributes:
|
E6CP-AG5C-C256P/R2M
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E6CP-AG5C-C256P/R2M
OMRON Corporation
Rotary Position Encoder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE, 8 CHANNELS | |
Mounting Feature | CHASIS MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 24 V | |
Surface Mount | NO |