E75-00A
Description: Snap Acting/Limit Switch, DPDT, On-(on), Momentary, 0.1A, 12.71mm, Solder Terminal, Pushbutton Actuator, Panel Mount,

Overview of E75-00A by ZF Friedrichshafen AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for E75-00A by ZF Friedrichshafen AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E75-00A by ZF Friedrichshafen AG

E75-00A
ZF Friedrichshafen AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ZF FRIEDRICHSHAFEN AG
Reach Compliance Code
compliant
Actuator Angle
Actuator Material
THERMOPLASTIC
Actuator Travel
12.71 mm
Actuator Type
PUSHBUTTON
Additional Feature
UL, CSA APPROVED
Body Breadth
13.72 mm
Body Height
24.64 mm
Body Length or Diameter
31.5 mm
Center Contact Material
BERYLLIUM COPPER
Center Contact Plating
SILVER
Contact (AC) Max Power Rating R Load
0.33HP@250VAC
Contact (AC) Max Rating R Load
16A@250VAC
Contact Current(AC)-Max
16 A
Contact Current(DC)-Max
0.1 A
Contact Function
ON-(ON)
Contact Timing
SNAP ACTION
Contact Voltage(AC)-Max
250 V
Electrical Life
6000 Cycle(s)
End Contact Material
BERYLLIUM COPPER
End Contact Plating
SILVER
Insulator Material
POLYESTER
Mounting Feature
PANEL MOUNT
Operating Force-Max
9.03 N
Operating Position
0.774 inch
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Pre-Travel-Max
3.18 mm
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. E75-00A
    ZF Friedrichshafen AG
    Snap Acting/Limit Switch, DPDT, On-(on), Momentary, 0.1A, 12.71mm, Solder Terminal, Pushbutton Actuator, Panel Mount,
    VS

Related Parts for E75-00A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E75-00A by ZF Friedrichshafen AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E75-00A by ZF Friedrichshafen AG

Select Manufacturer
Which Manufacturer of E75-00A would you like to use for your alert(s)?
  • Please alert me when E75-00A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E75-00A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E75-00A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E75-00A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E75-00A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E75-00A by ZF Friedrichshafen AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: