Filter Your Search
1 - 2 of 2 results
|
E75-00A
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 100 mA | 6000 Cycle(s) | DPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PUSHBUTTON | UL, CSA APPROVED | 0.33HP@250VAC | 16A@250VAC | 16 A | ON-(ON) | 250 V | 9.03 N | 3.18 mm | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 12.71 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | 0.774 inch | NO | BRASS | SOLDER | 13.72 mm | 24.64 mm | 31.5 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
E75-00A
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 100 mA | 6000 Cycle(s) | DPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PUSHBUTTON | UL, CSA APPROVED | 0.33HP@250VAC | 16A@250VAC | 16 A | ON-(ON) | 250 V | 9.03 N | 3.18 mm | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 12.71 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | 0.774 inch | NO | BRASS | SOLDER | 13.72 mm | 24.64 mm | 31.5 mm | ZF FRIEDRICHSHAFEN AG | compliant |