Part Details for E91F401VNT182MUA5U by Chemi-Con
Overview of E91F401VNT182MUA5U by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E91F401VNT182MUA5U
E91F401VNT182MUA5U CAD Models
E91F401VNT182MUA5U Part Data Attributes
|
E91F401VNT182MUA5U
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
E91F401VNT182MUA5U
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | CAN | |
Reach Compliance Code | unknown | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 55 mΩ | |
Leakage Current | 2.54558 mA | |
Length | 105 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 6700 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for E91F401VNT182MUA5U
This table gives cross-reference parts and alternative options found for E91F401VNT182MUA5U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E91F401VNT182MUA5U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALF40C182FP400 | Aluminum Electrolytic Capacitor, | KEMET Corporation | E91F401VNT182MUA5U vs ALF40C182FP400 |
ALC40E182FP400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount | KEMET Corporation | E91F401VNT182MUA5U vs ALC40E182FP400 |
ALC40G182FP400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | KEMET Corporation | E91F401VNT182MUA5U vs ALC40G182FP400 |