Part Details for EA03V3 by Sanken Electric Co Ltd
Overview of EA03V3 by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EA03V3
EA03V3 CAD Models
EA03V3 Part Data Attributes
|
EA03V3
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EA03V3
Sanken Electric Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for EA03V3
This table gives cross-reference parts and alternative options found for EA03V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EA03V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB140_NL | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | EA03V3 vs SB140_NL |
1GWJ43TPB5 | DIODE 1 A, 40 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | EA03V3 vs 1GWJ43TPB5 |
1S40 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | EA03V3 vs 1S40 |
11EQ04 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | Nihon Inter Electronics Corporation | EA03V3 vs 11EQ04 |
CRSH1-4TR | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41 | Central Semiconductor Corp | EA03V3 vs CRSH1-4TR |
1N19-BP | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Micro Commercial Components | EA03V3 vs 1N19-BP |
1N19-T | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | EA03V3 vs 1N19-T |
EA03VO | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EA03V3 vs EA03VO |
1N19-AP | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Micro Commercial Components | EA03V3 vs 1N19-AP |
EA03 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, AXIAL PACKAGE-2 | Sanken Electric Co Ltd | EA03V3 vs EA03 |