There are no models available for this part yet.
Overview of EA03V4 by Sanken Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EA03V4 by Sanken Electric Co Ltd
Part Data Attributes for EA03V4 by Sanken Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANKEN ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-PALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for EA03V4
This table gives cross-reference parts and alternative options found for EA03V4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EA03V4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB140-B | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | EA03V4 vs SB140-B |
SB140-T/B | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | EA03V4 vs SB140-T/B |
11EQS04TA2B5 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | KYOCERA Corporation | EA03V4 vs 11EQS04TA2B5 |
BYV10-40B2 | 1A, 40V, SILICON, SIGNAL DIODE | STMicroelectronics | EA03V4 vs BYV10-40B2 |
11EQS04TA1B2 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | KYOCERA Corporation | EA03V4 vs 11EQS04TA1B2 |
11EQ04TA1B2 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | Nihon Inter Electronics Corporation | EA03V4 vs 11EQ04TA1B2 |
11DQ04 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | EA03V4 vs 11DQ04 |
EA03V | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EA03V4 vs EA03V |
EK03 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, AXIAL PACKAGE-2 | Allegro MicroSystems LLC | EA03V4 vs EK03 |
11DQ04TA2B2 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | Nihon Inter Electronics Corporation | EA03V4 vs 11DQ04TA2B2 |