Part Details for EA1-B0-16-680-32A-BF by Carling Technologies
Overview of EA1-B0-16-680-32A-BF by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA1-B0-16-680-32A-BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M0121
|
Newark | Ea1B01668032Abf Rohs Compliant: Yes |Carling Technologies EA1-B0-16-680-32A-BF Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.1100 / $100.8500 | Buy Now |
DISTI #
432-EA1-B0-16-680-32A-BF-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.2900 | Buy Now |
DISTI #
691-EA1-B01668032ABF
|
Mouser Electronics | Circuit Breakers EA1B01668032ABF RoHS: Compliant | 0 |
|
$52.5200 / $64.9100 | Order Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 80A 125VDC RoHS: Compliant |
14 In Stock |
|
$23.7200 / $63.7500 | Buy Now |
DISTI #
78964128
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 80A 125VDC Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$66.6545 / $79.9875 | Buy Now |
DISTI #
51560083
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 80A 125VDC Min Qty: 1 Package Multiple: 1 Date Code: 2006 | Americas - 9 |
|
$66.6545 / $79.9875 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 80A 125VDC RoHS: Compliant |
14 In Stock |
|
$23.7200 / $63.7500 | Buy Now |
Part Details for EA1-B0-16-680-32A-BF
EA1-B0-16-680-32A-BF CAD Models
EA1-B0-16-680-32A-BF Part Data Attributes:
|
EA1-B0-16-680-32A-BF
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
EA1-B0-16-680-32A-BF
Carling Technologies
Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | TOGGLE | |
Body Breadth | 26.06 mm | |
Body Height | 66.3 mm | |
Body Length or Diameter | 146.81 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 80 A | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |