Part Details for EA2517-D56C-00C by Teka Interconnection Systems
Overview of EA2517-D56C-00C by Teka Interconnection Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EA2517-D56C-00C
EA2517-D56C-00C CAD Models
EA2517-D56C-00C Part Data Attributes
|
EA2517-D56C-00C
Teka Interconnection Systems
Buy Now
Datasheet
|
Compare Parts:
EA2517-D56C-00C
Teka Interconnection Systems
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TEKA INTERCONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.17 inch | |
Body Depth | 0.04 inch | |
Body Length | 1.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN-PB | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.056 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 150u inch | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 |
Alternate Parts for EA2517-D56C-00C
This table gives cross-reference parts and alternative options found for EA2517-D56C-00C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EA2517-D56C-00C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
359-2-034-0-T-XS0-2130 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal | MPE-Garry GmbH | EA2517-D56C-00C vs 359-2-034-0-T-XS0-2130 |
SMH-34271-2 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Latch & Eject, Black Insulator, Receptacle | Thomas & Betts | EA2517-D56C-00C vs SMH-34271-2 |
413-3-004-0-NSX-XT0 | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | EA2517-D56C-00C vs 413-3-004-0-NSX-XT0 |
M20-078051T1745 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Harwin | EA2517-D56C-00C vs M20-078051T1745 |
2015-2X17CD | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Oupiin | EA2517-D56C-00C vs 2015-2X17CD |
2156-A001-34R | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | Tekcon Electronics Corp | EA2517-D56C-00C vs 2156-A001-34R |
FCN-744P034-AU/R-HN | HEADER CONNECTOR,PCB MNT,RECEPT,34 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,POLARIZED LCK | FUJITSU Semiconductor Limited | EA2517-D56C-00C vs FCN-744P034-AU/R-HN |
BHR-34-HUA-SMT | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | EA2517-D56C-00C vs BHR-34-HUA-SMT |
1381P34MU00 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Leoco USA Corp | EA2517-D56C-00C vs 1381P34MU00 |
STL210-0330CVGG-034U | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | EA2517-D56C-00C vs STL210-0330CVGG-034U |